text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS3307ZTRRPBF

Single N-Channel 75V 5.8 mOhm 79 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS3307ZTRRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 5.8mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 79nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$984.00
USD
Quantity
Unit Price
800
$1.23
1,600
$1.22
2,400
$1.21
4,000+
$1.20
Product Variant Information section