text.skipToContent text.skipToNavigation

Manufacturer Part #

NTLJD3115PT1G

Dual P-Channel 20 V 100 mOhm 1.5 W Surface Mount Power MOSFET - DFN-6W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTLJD3115PT1G - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 6.2nC
Package Style:  DFN-6W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000
$0.235
30,000+
$0.23
Product Variant Information section