text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR662DP-T1-GE3

60V 2.7MOHMS 60A N-CH PPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay SIR662DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.0027Ω
Rated Power Dissipation: 104|W
Qg Gate Charge: 27.5nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,580.00
USD
Quantity
Unit Price
3,000+
$1.86
Product Variant Information section