Manufacturer Part #
STD2HNK60Z-1
N-Channel 600 V 4.8 Ohm SuperMesh Power MosFet - TO-251
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TO-251 (IPAK) |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STD2HNK60Z-1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 4.8Ω |
| Rated Power Dissipation: | 45|W |
| Qg Gate Charge: | 11nC |
| Package Style: | TO-251 (IPAK) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.585
6,000
$0.575
9,000
$0.57
12,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)