text.skipToContent text.skipToNavigation

Manufacturer Part #

TN2510N8-G

N-Channel 100 V 1.5 Ω Surface Mount Logic Level Mosfet - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TN2510N8-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 1.6|W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,620.00
USD
Quantity
Unit Price
2,000
$0.81
4,000
$0.80
6,000
$0.795
8,000
$0.79
10,000+
$0.775
Product Variant Information section