text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMHC3A01T8TA

MOSFET BVDSS: 25V~30V SM-8 T&R 1K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Diodes Incorporated ZXMHC3A01T8TA - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/-30V
Drain-Source On Resistance-Max: 0.12Ω/0.21Ω
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 3.9nC/5.2nC
Package Style:  SM-8
Mounting Method: Surface Mount
Features & Applications
The ZXMHC3A01T8TA is a complementary 30 V enhancement mode H-Bridge MOSFET with fast switching speed.

Features:

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive
  • Single SM-8 surface mount package

Applications:

  • Single phase DC fan motor drive

 

Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$725.00
USD
Quantity
Unit Price
1,000
$0.725
2,000+
$0.705
Product Variant Information section