Manufacturer Part #
ZXMHC3F381N8TC
ZXMHC3 Series 30 V 33 mOhm 2N/2P-Ch. H-Bridge Enhancement Mode MOSFET - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXMHC3F381N8TC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXMHC3F381N8TC - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V/-30V |
| Drain-Source On Resistance-Max: | 0.033Ω/0.055Ω |
| Rated Power Dissipation: | 1.35|W |
| Qg Gate Charge: | 9nC/12.7nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500
$0.46
12,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount