BC847C,215 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847C,215

BC847 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Nexperia BC847C,215 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC847C,215 is a NPN general-purpose transistors in small plastic packages havins a operating frequency ranging between -65 to 150 °C

Features:

  • Low current
  • Low voltage
  • Three different gain selections

Applications:

  • General-purpose switching and amplification

     

     
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
93000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$706.80
USD
Quantity
Unit Price
3,000
$0.0083
12,000
$0.008
30,000
$0.0078
75,000
$0.0076
120,000+
$0.0073