text.skipToContent text.skipToNavigation
Product Specification Section
Renata Batteries CR1220 MFR.IB - Technical Attributes
Attributes Table
Chemistry: Carbon Zinc
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 40mAh
Rechargeable: Yes
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

Renata Batteries subsidiary of the Swatch Group Ltd,  was originally founded in Switzerland in 1952 producing mechanical parts found in wristwatches. As time and technology advanced so did Renata and since the 1970’s they have become a world leader in the manufacturing of high quality button cell batteries. These button cells come in variety of chemistries, silver oxide, zinc air and lithium, as well as a vast array of sizes and are used in countless application in almost every industry from Commercial to  Medical to Military. Renata manages the whole production process from their facility in Switzerland to ensure the highest quality standards and the highest quality product.

The 3 volt Lithium Coin Cell batteries are the most common batteries in the industry today,  as they provide the most power in their compact design, Renata’s coin cell batteries are called out as the CR Series. This CR Series is used in various industries, its usage continues grow as does the need for high quality batteries in the ever expanding market for hand held devices.

Pricing Section
Global Stock:
16,800
Germany:
16,800
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks