text.skipToContent text.skipToNavigation

Manufacturer Part #

M4T32-BR12SH1

M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
STMicroelectronics M4T32-BR12SH1 - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 2.8V
Capacity: 120mAh
Rechargeable: No
Termination Style: PC Pin
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
690
Multiple Of:
690
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,181.40
USD
Quantity
Unit Price
690+
$6.06
Product Variant Information section