Manufacturer Part #
M4Z32-BR00SH1
M4Z Series 3 V 120 mAh Surface Mount Non-Volatile Zeropower® SNAPHAT Battery
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:690 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M4Z32-BR00SH1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M4Z32-BR00SH1 - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 2.8V |
| Capacity: | 120mAh |
| Rechargeable: | No |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
690+
$7.71
Product Variant Information section
Available Packaging
Package Qty:
690 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount