text.skipToContent text.skipToNavigation

Manufacturer Part #

1053

BATTERY HOLDER FOR CR2450

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1053 - Technical Attributes
Attributes Table
Dimension: H  9.5mm x D  26.75mm
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
97,319
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
200
$0.99
400
$0.97
600
$0.96
800+
$0.95
Product Variant Information section