text.skipToContent text.skipToNavigation

Manufacturer Part #

HH-3449

HH Series 9V 6 inch Lead Polypropylene Battery Clip

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries HH-3449 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Clip
Termination Style: Wire
Mounting Method: Clip
Features & Applications
The HH series offers a wide range of battery holders and clips.  The holders are made of polypropylene.  The battery clip is made of flexible vinyl. All have 26 ga. 6 inch long leads.The HH-3449 is a single nine volt vinyl battery clip with a six inch lead.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,065
Minimum Order:
1
Multiple Of:
1
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
10
$1.07
30
$1.04
125
$0.995
300+
$0.938
Product Variant Information section