Manufacturer Part #
1393249-5
Panel Mount Thermal Circuit Breaker 250VAC Marked Rate Marked Trip Band
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1393249-5 - Technical Attributes
Attributes Table
| Actuator Type: | Push-To-Reset |
| No of Poles: | 1 |
| Rated Current: | 1A |
| Rated Voltage: | 50V |
| Rated Voltage (VAC): | 250VAC |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100+
$6.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount