text.skipToContent text.skipToNavigation

Manufacturer Part #

1D15UL

UL Series 1 Pole 15 A D-Trip Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1D15UL - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 15A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
77
Factory Lead Time:
10 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$318.72
USD
Quantity
Unit Price
12
$26.56
24+
$26.16
Product Variant Information section