

Manufacturer Part #
1D1UM
UM Series Single Pole 1 A D-Trip DIN Rail Thermal Magnetic Circuit Breaker
| |||||||||||
Mfr. Name: | Altech Corporation | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Box Mounting Method:DIN Rail Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Actuator Type: | Lever |
Moisture Sensitivity Level: | 1 |
No of Poles: | 1 |
Operating Temp Range: | -25°C to +85°C |
Rated Current: | 1A |
Rated Voltage: | 42V |
Rated Voltage (VAC): | 480VAC |
Storage Temperature Range: | -40°C to +70°C |
Type: | Thermal Magnetic |
Mounting Method: | DIN Rail Mount |
Pricing Section
Stock:
0
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
12
$17.29
24
$14.59
36
$14.28
48+
$14.06
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
DIN Rail Mount