text.skipToContent text.skipToNavigation

Manufacturer Part #

2Z15UL

UL Series 2 Pole 15 A Z-Trip Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2Z15UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 15A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
10 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$565.56
USD
Quantity
Unit Price
1
$98.98
2
$97.53
3
$96.70
4
$96.11
5+
$94.26
Product Variant Information section