Manufacturer Part #
3-100-115
TA35 Series 20 A 240 VAC 32 VDC Rocker Actuator Thermal Circuit Breaker
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3-100-115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 3-100-115 - Technical Attributes
Attributes Table
| Actuator Type: | Rocker |
| No of Poles: | 2 |
| Operating Temp Range: | -30°C to +60°C |
| Rated Current: | 20A |
| Rated Voltage: | 60V |
| Rated Voltage (VAC): | 240VAC |
| Storage Temperature Range: | -40°C to +60°C |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$16.13
20
$16.01
30
$15.94
40
$15.89
50+
$15.74
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount