Manufacturer Part #
0034.3120
FST Series Time Lag 250 V 2 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box | ||||||||||
| Date Code: | 2110 | ||||||||||
Product Specification Section
SCHURTER 0034.3120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0034.3120 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 2A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 16A |
| Dimension: | L 20mm x D 5mm |
| Storage Temperature Range: | 0°C to 60°C |
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.415
100
$0.405
300
$0.395
1,250
$0.385
4,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
10 per Box