Manufacturer Part #
0154005.DRT
154 Series Time Lag 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0154005.DRT - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Time Lag |
| Current Rating: | 5A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 9.73mm x W 5.03mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount