text.skipToContent text.skipToNavigation

Manufacturer Part #

0325012.HXP

325 Series Slo-Blo 250V 12 A Ø 6.98 x 32.72 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0325012.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Current Rating: 12A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.72mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
100
$1.06
300
$1.05
500
$1.04
2,000
$1.03
3,000+
$1.02
Product Variant Information section