text.skipToContent text.skipToNavigation

Manufacturer Part #

0326020.HXP

326 Series Slo-Blo 250 V 20 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0326020.HXP - Technical Attributes
Attributes Table
Voltage Rating: 60V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 20A
Resistance: 0.0034Ω
Interrupting Rating: 400A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2500A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
1
$0.365
100
$0.355
300
$0.35
1,250
$0.34
4,000+
$0.325
Product Variant Information section