text.skipToContent text.skipToNavigation

Manufacturer Part #

03450611H

345 Series Straight 20 A 300 V Screwdriver Slot Panel Mount 3 AG Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse 03450611H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 20A
Termination Style: Quick Connect
No of Poles: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,310.00
USD
Quantity
Unit Price
10
$2.47
30
$2.44
100
$2.41
300
$2.37
1,000+
$2.31
Product Variant Information section