Manufacturer Part #
0452005.NRL
452 Series Slo-Blo 125V 5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
Littelfuse 0452005.NRL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 5A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 6.1mm x W 2.69mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.335
10,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount