Manufacturer Part #
0459.125UR
459 Series Very Fast-Acting 125 V 0.125 A 7.24 x 4.32 mm PICO® SMT Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Littelfuse 0459.125UR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0459.125UR - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.125A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.24mm x W 4.32mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.935
1,000
$0.925
1,500
$0.915
2,000
$0.91
2,500+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount