text.skipToContent text.skipToNavigation

Manufacturer Part #

0459.125UR

459 Series Very Fast-Acting 125 V 0.125 A 7.24 x 4.32 mm PICO® SMT Fuse

Product Specification Section
Littelfuse 0459.125UR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.125A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.24mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.62
USD
Quantity
Unit Price
1
$3.62
5
$3.36
30
$3.07
100
$2.88
250+
$2.73