Manufacturer Part #
3403.0176.11
UMT250 Series Time Lag 125 V 10 A Non Resettable Fuse AEC-Q200 & IATF 16949
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3403.0176.11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3403.0176.11 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Time Lag |
| Current Rating: | 10A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 10.1mm x W 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$1.12
300
$1.11
500
$1.10
2,000
$1.09
3,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount