text.skipToContent text.skipToNavigation

Manufacturer Part #

37315000410

373 Series Fast-Acting 250V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 37315000410 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 5A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.75
USD
Quantity
Unit Price
50
$0.355
150
$0.345
500
$0.34
1,500
$0.33
5,000+
$0.32
Product Variant Information section