text.skipToContent text.skipToNavigation

Manufacturer Part #

37416300410

374 Series Time Lag 250 V 6.3 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Littelfuse 37416300410 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 6.3A
Resistance: 0.009Ω
Interrupting Rating: 50A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 110A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,248
USA:
1,248
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
150
$0.375
500
$0.365
1,500
$0.355
5,000+
$0.34
Product Variant Information section