text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/AGX-3

AGX Series Fast Acting 6.3 x 25.4 mm 250 V 3 A Endcap Glass Tube Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/AGX-3 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 0.036Ω
Interrupting Rating: 100A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,450.00
USD
Quantity
Unit Price
1
$1.38
40
$1.36
125
$1.34
400
$1.33
1,250+
$1.29
Product Variant Information section