Manufacturer Part #
BK/ATM-10
ATM Series 32 VDC 10 A Holder Mount Red Color Fast Acting Blade Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:BLADE Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/ATM-10 - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 10A |
| Dimension: | L 10.92mm x W 3.81mm |
| Package Style: | BLADE |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.05
1,000
$1.04
1,500
$1.03
2,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
BLADE
Mounting Method:
Plug In