Manufacturer Part #
BK/MDL-20-R
MDL Series Time Delay 250 VAC 20 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/MDL-20-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/MDL-20-R - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Rated Voltage (VAC): | 32VAC |
| Response Characteristic: | Time Delay |
| Current Rating: | 20A |
| Resistance: | 0.004Ω |
| Typical Melting I2t (A2sec): | 2914A |
| Dimension: | L 31.75mm x D 6.35mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.33
400
$0.32
1,500
$0.31
7,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount