text.skipToContent text.skipToNavigation

Manufacturer Part #

CM1293A-04SO

4 Channel 2 pF 9.9 Vcl Uni-Directional ESD Protection Array - SC-74-6

Product Specification Section
onsemi CM1293A-04SO - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 9.9V
Breakdown Voltage-Min: 7.3V
Capacitance: 2pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.10
USD
Quantity
Unit Price
3,000
$0.0552
9,000
$0.0539
15,000
$0.0532
30,000
$0.0524
60,000+
$0.0511