text.skipToContent text.skipToNavigation

Manufacturer Part #

DSILC6-4F2

DSILC6 Series 4 Channel 6 V Uni-Directional Diode Array - FLIP CHIP-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics DSILC6-4F2 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 6V
Capacitance: 3pF
Operating Temp Range: 125°C
Package Style:  FLIP CHIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.00
USD
Quantity
Unit Price
5,000
$0.0842
10,000
$0.0828
15,000
$0.082
20,000
$0.0814
25,000+
$0.0797
Product Variant Information section