Manufacturer Part #
GSOT08C-E3-08
12.3V Clamp 30A (8/20s) Ipp Tvs Diode Surface Mount SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Vishay GSOT08C-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay GSOT08C-E3-08 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 19.2V |
| Breakdown Voltage-Max: | 11V |
| Breakdown Voltage-Min: | 9V |
| Standoff Voltage: | 8V |
| Capacitance: | 80pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | ±30V |
| Rated Power: | 345W |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0719
9,000
$0.0701
12,000
$0.0696
30,000
$0.0682
45,000+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount