text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT15-HG3-08

GSOT15 Series 16.5 V 230 W Surface Mount Single-Line ESD Protection - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSOT15-HG3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 28.8V
Capacitance: 90pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$966.00
USD
Quantity
Unit Price
3,000
$0.0666
9,000
$0.0649
12,000
$0.0644
30,000
$0.0631
45,000+
$0.0617
Product Variant Information section