text.skipToContent text.skipToNavigation

Manufacturer Part #

MMAD130-LF

MMAD130 Series 10 Channel 5 pF 1.2 Vf Steering Diode Array - SOIC-14

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices MMAD130-LF - Technical Attributes
Attributes Table
No of Channels: 10
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
165
Multiple Of:
55
Total
$377.85
USD
Quantity
Unit Price
55
$2.32
165
$2.29
275
$2.28
825
$2.25
1,375+
$2.22
Product Variant Information section