text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4004M5T1G

NUP4004M5 Series 80 V 32 pF Bi-Directional Quad TVS Diode Array - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
onsemi NUP4004M5T1G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Breakdown Voltage-Max: 8V
Capacitance: 32pF
Operating Temp Range: -40°C to +125°C
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
111,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.39
Product Variant Information section