Manufacturer Part #
NUP45V6P5T5G
NUP45V6P5T5G Series 10.5 V 13 pF Quad Array for ESD Protection - SOT-953
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOT-953 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NUP45V6P5T5G - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 10.5V |
| Breakdown Voltage-Max: | 5.6V |
| Capacitance: | 13pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-953 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
8,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-953
Mounting Method:
Surface Mount