text.skipToContent text.skipToNavigation

Manufacturer Part #

NZL7V5AXV3T1G

NZL7V5AXV3T1 Series 7.88 V 35 pF Dual Common Anode ESD Protection Diodes - SC−89

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NZL7V5AXV3T1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 13.5V
Breakdown Voltage-Max: 7.88V
Capacitance: 35pF
Operating Temp Range: -55°C to +150°C
Package Style:  SC-89
Mounting Method: Surface Mount
Features & Applications
The NZL5V6AXV3T1 Series is a  Dual Common Anode ESD Protection Diodes. These dual monolithic silicon ESD protection diodes are intended for use in voltage− and ESD−sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.

Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features:

  • SC−89 Package Allows Either Two Separate Unidirectional or a Single Bidirectional Configuration
  • ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
  • Meets IEC61000−4−2 Level 4
  • Low Leakage < 5.0 µA
  • These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$842.40
USD
Quantity
Unit Price
3,000
$0.0951
6,000
$0.0936
12,000
$0.092
15,000
$0.0916
45,000+
$0.0886
Product Variant Information section