text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse PGB1010402KR - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 250V
Capacitance: 0.04pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: 8kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,950
USA:
2,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.92
USD
Quantity
Unit Price
1
$0.915
20
$0.82
150
$0.755
1,000
$0.69
5,000+
$0.64