text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse PGB1010402KR - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 250V
Capacitance: 0.04pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: 8kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
330,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks