Manufacturer Part #
PGB2010402KRHF
PGB2 Series 40 V 0.07 pF Bi-Direction 0402 SMT PulseGuard® ESD Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse PGB2010402KRHF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Littelfuse PGB2010402KRHF - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 40V |
| Capacitance: | 0.07pF |
| Operating Temp Range: | -65°C to +125°C |
| Mounting Method: | Surface Mount |
Features & Applications
The PGB2010402KRHF is a Part of PGB2 Series, PulseGuard® Lead-Free 0402 Surface Mount Polymeric ESD Suppressors
Features:
- Low device capacitance in the range of 0.07 pF
- Low trigger voltage at 150 V (measured by 500 V TLP method)
- Low clamp voltage at 40 V
- Halogen free, Lead free, RoHS compliant
Applications:
- Consumer Electronics (with high frequency data input and output)
- High Data Rate Connectivity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount