text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB2010402KRHF

PGB2 Series 40 V 0.07 pF Bi-Direction 0402 SMT PulseGuard® ESD Suppressor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2603
Product Specification Section
Littelfuse PGB2010402KRHF - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Capacitance: 0.07pF
Operating Temp Range: -65°C to +125°C
Mounting Method: Surface Mount
Features & Applications

The PGB2010402KRHF is a Part of PGB2 Series, PulseGuard® Lead-Free 0402 Surface Mount Polymeric ESD Suppressors

Features:

  • Low device capacitance in the range of 0.07 pF
  • Low trigger voltage at 150 V (measured by 500 V TLP method)
  • Low clamp voltage at 40 V
  • Halogen free, Lead free, RoHS compliant

Applications:

  • Consumer Electronics (with high frequency data input and output)
  • High Data Rate Connectivity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.00
USD
Quantity
Unit Price
10,000+
$0.245