Manufacturer Part #
SD05C-01FTG
SD Series 18 V 30 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Littelfuse SD05C-01FTG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Littelfuse SD05C-01FTG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 18V |
| Standoff Voltage: | 5V |
| Capacitance: | 200pF |
| Operating Temp Range: | -40°C to +125°C |
| Rated Power: | 450W |
| Leakage Current: | 10µA |
| Peak Output Current: | 30A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.099
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount