text.skipToContent text.skipToNavigation

Manufacturer Part #

SD05C-01FTG

SD Series 18 V 30 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SD05C-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 18V
Standoff Voltage: 5V
Capacitance: 200pF
Operating Temp Range: -40°C to +125°C
Rated Power: 450W
Leakage Current: 10µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.099