SESD0402X1BN-0010-098 in Reel by Littelfuse | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SESD0402X1BN-0010-098

SESD Series 9.8 V 0.1 pF Bi-Directional Surface Mount ESD Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Littelfuse SESD0402X1BN-0010-098 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 9.8V
Standoff Voltage: 7V
Capacitance: 0.1pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±20kV
Leakage Current: 5nA
Peak Output Current: 2A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section