text.skipToContent text.skipToNavigation

Manufacturer Part #

SM3.3H-TP

SD24C Series 12.5 V 40 A 500 W Surface Mount ESD Protection Device - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Micro Commercial Components SM3.3H-TP - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 12.5V
Breakdown Voltage-Min: 3.5V
Standoff Voltage: 3.3V
Capacitance: 260pF
Operating Temp Range: -55°C to +125°C
Rated Power: 500W
Peak Output Current: 40A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$207.30
USD
Quantity
Unit Price
3,000
$0.0691
9,000
$0.0673
12,000
$0.0669
30,000
$0.0654
45,000+
$0.064
Product Variant Information section