text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0505BAHTG

SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6

Product Specification Section
Littelfuse SP0505BAHTG - Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Standoff Voltage: 5.5V
Capacitance: 30pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 20kV
Leakage Current: 1nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.89
USD
Quantity
Unit Price
1
$0.89
15
$0.79
75
$0.73
300
$0.68
1,500+
$0.62