Manufacturer Part #
SR70-LF-T7
SR70 Series 2 Channel 10 pF 1.5 Vf Steering Diode Array - SOT-143
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SR70-LF-T7 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Clamping Voltage-Max: | 1.5V |
| Breakdown Voltage-Max: | 85V |
| Capacitance: | 10pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount